Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$285.380 |
| 5+ | HK$229.550 |
| 10+ | HK$199.230 |
| 20+ | HK$195.610 |
| 50+ | HK$191.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$285.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT160-5-H7Copy
Manufacturer Standard Lead Time10 weeks
Order Code1758725
Product Range16 Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio20:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter-
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current20A
Secondary Current Nom5A
Product Range16 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CT160-5-H7 is a class-1 moulded case Current Transformer with built-in terminal cover and M6 screw terminals for primary current connection.
- 60mm Narrow width
- Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
- 0.72/3kV Rated system voltage
- -30 to 85°C Operating temperature range
Applications
Power Management, Industrial
Contents
Transformer, DIN-rail mounting clip and Mounting feet.
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
20:5
Power Rating
2.5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
20A
Product Range
16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2