Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoXL3D-400/5ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3680061
Product RangeXL3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$340.120 |
| 5+ | HK$273.580 |
| 10+ | HK$237.450 |
| 20+ | HK$232.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$340.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoXL3D-400/5ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3680061
Product RangeXL3D Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio400:5
Accuracy ClassClass 1
Power Rating5VA
Window Diameter31mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current400A
Secondary Current Nom5A
Product RangeXL3D Series
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 1
Window Diameter
31mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering
Secondary Current Nom
5A
Current Ratio
400:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
400A
Product Range
XL3D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001