Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCJ5143-ALBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2458036RL
Cut Tape2458036
Your Part Number
114 In Stock
1,000 more incoming. You can reserve stock now
114 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$50.700 | HK$50.70 |
| Total Price | HK$50.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$50.700 |
| 10+ | HK$38.310 |
| 25+ | HK$36.430 |
| 50+ | HK$34.120 |
| 100+ | HK$32.580 |
| 250+ | HK$31.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCJ5143-ALBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2458036RL
Cut Tape2458036
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.2A
Frequency Range1kHz
Power Rating-
Isolation Voltage1kV
Primary Voltages-
Secondary Voltages350V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Miniature capacitor charging flyback transformer
- For use with ON Semiconductor NCP5080 photoflash capacitor charger
- 2.7V to 5.5V input voltage, 350V output voltage
- 6.2mm x 6.8mm x 4.6mm footprint
- Operating temperature range from -40 to 125°C
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
1kHz
Isolation Voltage
1kV
Secondary Voltages
350V
Product Range
-
Current Rating
1.2A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003