Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | FT094-517Copy |
| Order Code | 1373721 |
| Product Range | 5000 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | FT094-517Copy |
| Order Code | 1373721 |
| Product Range | 5000 Series |
| Technical Datasheet | |
| Gasket / Seal Type | Sealing Gasket |
| Gasket / Seal Material | Neoprene |
| Gasket / Seal Length | 50mm |
| Product Range | 5000 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- 1.5mm thick neoprene gasket
- Resistant to acids and gasoline
- Suitable for outdoor applications
- IP65 rating
- Suitable for enclosure size: 50x50x31mm
Technical Specifications
| Gasket / Seal Type | Sealing Gasket |
|---|---|
| Gasket / Seal Length | 50mm |
| SVHC | No SVHC (17-Jan-2022) |
| Gasket / Seal Material | Neoprene |
|---|---|
| Product Range | 5000 Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76129090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
