Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | RE33070041Copy |
| Order Code | 1620891 |
| Product Range | 31 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | RE33070041Copy |
| Order Code | 1620891 |
| Product Range | 31 |
| Technical Datasheet | |
| Gasket / Seal Type | Sealing Gasket |
| Gasket / Seal Material | EDPM Rubber |
| Gasket / Seal Length | - |
| Product Range | 31 |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Gasket / Seal Type | Sealing Gasket |
|---|---|
| Gasket / Seal Length | - |
| SVHC | No SVHC (19-Jan-2021) |
| Gasket / Seal Material | EDPM Rubber |
|---|---|
| Product Range | 31 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
