Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-181JECCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2287153RL
Cut Tape2287153
Product Range2222SQ Series
Also Known As2222SQ-181JEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$18.830 | HK$18.83 |
| Total Price | HK$18.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$18.830 |
| 10+ | HK$16.030 |
| 25+ | HK$14.800 |
| 50+ | HK$12.910 |
| 100+ | HK$11.020 |
| 250+ | HK$10.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-181JECCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2287153RL
Cut Tape2287153
Product Range2222SQ Series
Also Known As2222SQ-181JEB
Technical Datasheet
Inductance180nH
RMS Current (Irms)5A
Product Range2222SQ Series
Inductance Tolerance± 5%
DC Resistance Max9500µohm
Self Resonant Frequency1.1GHz
Product Length8.19mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Product Range
2222SQ Series
DC Resistance Max
9500µohm
Product Length
8.19mm
Product Height
5.69mm
RMS Current (Irms)
5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425