Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GE3Copy
Order Code2062961
Product RangeXLamp XP-G
Your Part Number
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GE3Copy
Order Code2062961
Product RangeXLamp XP-G
Technical Datasheet
Product RangeXLamp XP-G
LED ColourCool White
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test130lm
Forward Current If Max1.5A
Forward Voltage @ Test3V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The XPGWHT-0 1-0000-00GE3 is a cool white High Brightness LED. The XLamp® XP-G LED delivers unprecedented levels of light output and efficacy for a single die LED. It continues Cree's history of innovation in LEDs, with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Ideal choice where high light output and maximum efficacy are required.
- ANSI-compatible chromaticity bins
- Low thermal resistance as low as 4°C/W
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting
Technical Specifications
Product Range
XLamp XP-G
Wavelength Typ
-
Luminous Flux @ Test
130lm
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Colour
Cool White
Viewing Angle
125°
Forward Current If Max
1.5A
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
