Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZRT040GC1TACopy |
| Order Code | Re-Reel1132777RL Cut Tape1132777 |
| Product Range | ZRT040 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZRT040GC1TACopy |
| Order Code | Re-Reel1132777RL Cut Tape1132777 |
| Product Range | ZRT040 |
| Technical Datasheet | |
| Voltage Reference Type | Shunt - Fixed |
| Product Range | ZRT040 |
| Reference Voltage Min | 3.97V |
| Reference Voltage Max | 4.05V |
| Initial Accuracy | 1% |
| Temperature Coefficient | ± 15ppm/°C |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (23-Jan-2024) |
| Automotive Qualification Standard | - |
| Reference Voltage | 4.01V |
| Voltage Reference Case Style | SOT-223 |
Technical Specifications
| Voltage Reference Type | Shunt - Fixed |
|---|---|
| Reference Voltage Min | 3.97V |
| Initial Accuracy | 1% |
| IC Case / Package | SOT-223 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
| Reference Voltage | 4.01V |
| Product Range | ZRT040 |
|---|---|
| Reference Voltage Max | 4.05V |
| Temperature Coefficient | ± 15ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | - |
| Operating Temperature Max | 85°C |
| MSL | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-223 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00012 |
