Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXLD1366DACTCCopy
Order Code
Re-Reel1672737RL
Cut Tape1672737
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXLD1366DACTCCopy
Order Code
Re-Reel1672737RL
Cut Tape1672737
Technical Datasheet
No. of Channels1Channels
Output Current Max1A
Output Voltage Max60V
IC Case / PackageDFN
No. of Pins6Pins
Input Voltage Min6V
Input Voltage Max60V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleDFN
No. of Outputs1Outputs
Output Current1A
Output Voltage60V
Switching Frequency500kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
60V
No. of Pins
6Pins
Input Voltage Max
60V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
DFN
Output Current
1A
Switching Frequency
500kHz
Output Current Max
1A
IC Case / Package
DFN
Input Voltage Min
6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001