Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI0320-ADEENCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4840945
Cut Tape4840945RL
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
595 In Stock
Need more?
595 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$13.690 |
| 10+ | HK$10.530 |
| 100+ | HK$6.870 |
| 500+ | HK$6.350 |
| 1000+ | HK$5.860 |
| 2500+ | HK$5.590 |
| 5000+ | HK$5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$13.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI0320-ADEENCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4840945
Cut Tape4840945RL
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max15V
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current560mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
3A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
560mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
