Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoMM5Z6V8B-AQCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4840947RL
Cut Tape4840947
Your Part Number
3,720 In Stock
Need more?
3,720 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$1.320 | HK$6.60 |
| Total Price | HK$6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$1.320 |
| 10+ | HK$0.968 |
| 100+ | HK$0.811 |
| 500+ | HK$0.646 |
| 1000+ | HK$0.428 |
| 5000+ | HK$0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoMM5Z6V8B-AQCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4840947RL
Cut Tape4840947
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation300mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
