Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00014Copy
Order Code1293119
Technical Datasheet
Battery Voltage18V
Battery TechnologyNickel Cadmium
Battery Capacity1.2Ah
Battery Size Code-
Battery Terminals-
External Height110mm
External Width75mm
Pack Quantity1
External Depth110mm
Battery Type / Size-
Weight0.66kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
18V
Battery Capacity
1.2Ah
Battery Terminals
-
External Width
75mm
External Depth
110mm
Weight
0.66kg
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Cadmium
Battery Size Code
-
External Height
110mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85073080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63
