Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No400-5-L-KITCopy
Manufacturer Standard Lead Time6 weeks
Order Code4287315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$19,253.260 |
Price for:Each
Minimum: 1
Multiple: 1
HK$19,253.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No400-5-L-KITCopy
Manufacturer Standard Lead Time6 weeks
Order Code4287315
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
400-5-L-KIT is a series 400 air velocity meter kit. It offers the convenience of a dual purpose instrument with high accuracy and easy-to-read scales. It can be used to balance air conditioning systems, measure pressure drop across filters, and test fan and blower discharge and inlet pressures. Typical applications include air balancing and building commissioning.
- Range 0-5" w.c.
- 400 to 9000FPM velocity
- Red figures display velocity in FPM and black figures display air pressure in inch w.c.
- No conversion tables needed for air at standard conditions
- Has screw levelling adjustment and ground glass bubble level
- Available with 18" pitot tube
Contents
Manometer, Pitot tube, Necessary tubing and connectors, Red gauge fluid, Slide chart, Metal carrying case.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.123497