Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVS-150Copy
Manufacturer Standard Lead Time8 weeks
Order Code4290388
Product RangeAVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,901.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,901.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVS-150Copy
Manufacturer Standard Lead Time8 weeks
Order Code4290388
Product RangeAVS Series
Technical Datasheet
Product RangeAVS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AVS-150 is a miniature series AVS adjustable pressure switch. It offers reliable switching for pressure/vacuum alarm, shutdown or control. The units are readily adjustable throughout their range using the locking adjusting ring and indicating pointer. Typical applications include OEM, process equipment, compressors, motor control and pump control.
- Set point range 1.6-27.1"Hg (4.1-68.6cmHg) increasing, 2.7-28.2"Hg (6.9-71.6cmHg) decreasing
- ±1.2"Hg (3.1cmHg) repeatability, 1.3-2.7" Hg (3.3-6.9cmHg) deadband
- Field adjustable with indicating pointer reduces installation time bring application on-line faster
- Stainless steel construction provides a durable solution in harsh environments
- 5A SPDT snap action switch
- 1/8˝ male NPT connection
- Switch includes 30cm wire leads sealed with epoxy for additional protection
Technical Specifications
Product Range
AVS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718