Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HLRCopy
Order Code1387021
Product RangeHLR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HLRCopy
Order Code1387021
Product RangeHLR Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held-
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHLR Series
Voltage Rating VAC300V
Voltage Rating VDC-
SVHCTo Be Advised
Alternatives for BK/HLR
1 Product Found
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
HLR Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113
