Print Page
PTS181233V075
Resettable Fuse, PPTC, 1812 (4532 Metric), PolyTron PTS1812 Series, 33 VDC, 750 mA, 1.5 A, 0.2 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS181233V075Copy
Order Code5117179
Product RangePolyTron PTS1812 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | HK$2.750 |
| 5000+ | HK$2.400 |
| 10000+ | HK$2.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
HK$2,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS181233V075Copy
Order Code5117179
Product RangePolyTron PTS1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolyTron PTS1812 Series
Voltage Rating33VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33VDC
Trip Current
1.5A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
PolyTron PTS1812 Series
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
