Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM185A/22(RAC120)Copy
Manufacturer Standard Lead Time8 weeks
Order Code2534832
Product RangeDILM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$10,006.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$10,006.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM185A/22(RAC120)Copy
Manufacturer Standard Lead Time8 weeks
Order Code2534832
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Contact Configuration3PST
No. of Poles3 Pole
Switching Current AC1337A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC376A
Product RangeDILM Series
Technical Specifications
Load Current Inductive
-
Contact Configuration
3PST
Switching Current AC1
337A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
Panel Mount
No. of Poles
3 Pole
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
76A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.54
