Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for FAZ-B32/1
1 Product Found
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
415VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
32A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
