Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-D20/3Copy
Manufacturer Standard Lead Time8 weeks
Order Code3471724
Also Known As168082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$2,370.030 |
| 2+ | HK$2,213.380 |
| 3+ | HK$2,094.790 |
| 5+ | HK$2,052.900 |
| 10+ | HK$2,011.000 |
| 20+ | HK$1,969.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,370.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-D20/3Copy
Manufacturer Standard Lead Time8 weeks
Order Code3471724
Also Known As168082
Technical Datasheet
Current Rating20A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
No. of Poles
3 Pole
Voltage Rating VAC
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
