Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoEVMAGU23XCopy
Manufacturer Standard Lead Time6 weeks
Order Code5106838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$43,292.960 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43,292.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoEVMAGU23XCopy
Manufacturer Standard Lead Time6 weeks
Order Code5106838
Technical Datasheet
No. of Outlets42Outlets
Supply Voltage VAC415V
Current Rating63A
Length - Metric65.02mm
External Width - Metric50.8mm
Cable Length - Metric-
Length - Imperial2.56"
External Width - Imperial2"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
42Outlets
Current Rating
63A
External Width - Metric
50.8mm
Length - Imperial
2.56"
Cable Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
415V
Length - Metric
65.02mm
Cable Length - Metric
-
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.99893
