Print Page
PTP31B-AA7M2PGBWAJ
Pressure Switch, 4-20mA (4-Wire), IO-Link, Absolute, BSPP Female, 0 bar, 10 bar, PNP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTP31B-AA7M2PGBWAJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570247
Product RangeCeraphant PTP31B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,183.140 |
| 5+ | HK$4,045.990 |
| 10+ | HK$3,965.080 |
| 25+ | HK$3,884.160 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4,183.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTP31B-AA7M2PGBWAJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570247
Product RangeCeraphant PTP31B Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBSPP Female
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact ConfigurationPNP
Switching Voltage Max-
Switching Current Max200mA
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeCeraphant PTP31B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Contact Configuration
PNP
Switching Current Max
200mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
BSPP Female
Operating Pressure Max
10bar
Switching Voltage Max
-
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
Ceraphant PTP31B Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
