Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTP33B-CA7M1SGB41JCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570286
Product RangeCeraphant PTP33B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$5,010.730 |
| 5+ | HK$4,846.450 |
| 10+ | HK$4,749.530 |
| 25+ | HK$4,652.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5,010.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTP33B-CA7M1SGB41JCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570286
Product RangeCeraphant PTP33B Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeVarivent F
Operating Pressure Min-1bar
Operating Pressure Max40bar
Contact ConfigurationPNP
Switching Voltage Max-
Switching Current Max200mA
Pressure Port SizeDN25-32
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeCeraphant PTP33B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-1bar
Contact Configuration
PNP
Switching Current Max
200mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
Varivent F
Operating Pressure Max
40bar
Switching Voltage Max
-
Pressure Port Size
DN25-32
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
Ceraphant PTP33B Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
