Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | MOD.CGCopy |
| Order Code | 1378023 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | MOD.CGCopy |
| Order Code | 1378023 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | 2, 3, 4, 5, 6, 8mm Drift Punches, 4, 5, 6, 8mm Nail Punches, 6mm Centre Punch |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| Kit Contents | 2, 3, 4, 5, 6, 8mm Drift Punches, 4, 5, 6, 8mm Nail Punches, 6mm Centre Punch |
|---|---|
| SVHC | Boric acid (14-Jun-2023) |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.38 |
