Product Information
Product Overview
The compact ScopeMeter 120 Series is the rugged solution for industrial troubleshooting and installation applications. It's a truly integrated test tool, with oscilloscope, multimeter and 'paperless' recorder in one affordable, easy-to-use instrument. Find fast answers to problems in machinery, instrumentation, control and power systems.
- Dual-input 40 MHz or 20 MHz digital oscilloscope
- Two 5,000 counts true-RMS digital multimeters
- Automatic measurements
- A dual-input TrendPlot™ recorder
- Connect-and-View™ trigger simplicity for hands-off operation
- Shielded test leads for oscilloscope, voltage, resistance and continuity measurements
- 10:1 Voltage Probe included with Fluke 124 and 125 for high frequency measurements
- Up to 7 hours battery operation
- 600 V CAT III safety certified
- Optically-isolated interface for PC connection
- Rugged, compact case
- Fluke 125 gives bus health and power measurements
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
STL120 Shielded Test Lead Set, HC120 Hook Clips, BB120 Shielded BNC adapter, AC120 Crocodile clips, PM8907 Battery Charger/Line Voltage Adapter, BP120MH – NiMH Battery Pack (installed), Getting started booklet, User manual (CD-ROM), multi-lingual, VPS40 V
Technical Specifications
120 Series
40MHz
512 pts
LCD Black and White
3 Years
No SVHC (15-Jun-2015)
2 Channel
25MSPS
8.75ns
One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Product Compliance Certificate