Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1425BCopy
Order Code1093097
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part No1425BCopy
Order Code1093097
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithC2RR Series Racks
Carrying Capacity360lb
Wheel Diameter3"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
For Use With
C2RR Series Racks
Wheel Diameter
3"
SVHC
No SVHC (16-Jan-2020)
Carrying Capacity
360lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:87169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88244
