Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The SE1450-003L is a gallium arsenide Infrared Emitting Diode mounted in a glass lensed, metal can coaxial package. Both leads are flexible and may be formed as required to fit various mounting configurations. It is mechanically and spectrally matched to SD1420 photodiode, SD1440 phototransistor and SD1410 photo Darlington. The leads are flexible and may be formed as required to fit various mounting configurations.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131