Print Page
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$126.840 |
| 5+ | HK$120.050 |
| 10+ | HK$113.260 |
| 20+ | HK$108.860 |
| 50+ | HK$104.450 |
Price for:Each
Minimum: 1
Multiple: 1
HK$126.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH1B-UD-DC24VCopy
Manufacturer Standard Lead Time38 weeks
Order Code4815364
Product RangeRH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance750ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
750ohm
Coil Voltage
24VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024

