Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIM12S36EB1XKMA1Copy
Order Code5150125
Product RangeCIPOS Maxi CoolSiC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$347.000 |
| 5+ | HK$312.000 |
| 10+ | HK$275.000 |
| 50+ | HK$261.600 |
| 100+ | HK$252.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$347.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIM12S36EB1XKMA1Copy
Order Code5150125
Product RangeCIPOS Maxi CoolSiC Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)29.7A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesCIPOS Maxi CoolSiC
Product RangeCIPOS Maxi CoolSiC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
29.7A
IPM Case Style
DIP
Product Range
CIPOS Maxi CoolSiC Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
CIPOS Maxi CoolSiC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423911
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
