Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28417FBZ-T7ACopy
Order Code2115675
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range4.5V to 40V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage10µV
Input Bias Current80pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Amplifier Type
Precision
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
4.5V to 40V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
80pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
1.5MHz
Slew Rate
0.5V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
