Print Page
OTI-DALI-300/220-240/1A6-D-NFC-IND-L
LED Driver, LED Lighting, 300 W, 300 V, 1.55 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-300/220-240/1A6-D-NFC-IND-LCopy
Order Code5002464
Product RangeOPTOTRONIC Intelligent Industry - DALI Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$758.980 |
| 5+ | HK$723.610 |
| 10+ | HK$692.280 |
| 50+ | HK$670.750 |
Price for:Each
Minimum: 1
Multiple: 1
HK$758.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-300/220-240/1A6-D-NFC-IND-LCopy
Order Code5002464
Product RangeOPTOTRONIC Intelligent Industry - DALI Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max300W
Output Voltage Max300V
Output Current1.55A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent Industry - DALI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
300W
Output Current
1.55A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Industry - DALI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43