Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoPS2501-4Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108432
Product RangePS2501-4 Series
Your Part Number
960 In Stock
Need more?
960 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$11.220 |
| 10+ | HK$9.390 |
| 25+ | HK$8.830 |
| 50+ | HK$8.260 |
| 100+ | HK$7.710 |
| 500+ | HK$6.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoPS2501-4Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108432
Product RangePS2501-4 Series
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StylePDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kVrms
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product RangePS2501-4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
PDIP
Forward Current If Max
50mA
CTR Min
80%
Product Range
PS2501-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
