Print Page
Product Information
ManufacturerJSP
Manufacturer Part NoHDT000-401-100Copy
Order Code1375525
Product RangeHDT000
Technical Datasheet
Adhesive TypeHigh Grab Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeHDT000
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
High Grab Adhesive
Tape Colour
Black
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
PVC (Polyvinyl Chloride)
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
HDT000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:86080000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106

