Need more?
| Quantity | Price |
|---|---|
| 10+ | HK$0.463 |
| 100+ | HK$0.362 |
| 500+ | HK$0.236 |
| 1000+ | HK$0.177 |
| 2000+ | HK$0.164 |
| 10000+ | HK$0.151 |
Product Information
Product Overview
C0402C182K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1800pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1800pF
-
± 10%
C Series
0.5mm
-55°C
-
25V
0402 [1005 Metric]
X7R
1mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![KEMET C0402C182K3RACTU SMD Multilayer Ceramic Capacitor, 1800 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://hk.element14.com/productimages/standard/en_GB/4758132-40.jpg)