Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | HK$2.880 |
| 50+ | HK$2.210 |
| 250+ | HK$2.010 |
| 500+ | HK$1.800 |
| 1000+ | HK$1.550 |
| 2500+ | HK$1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X161JCTACTUCopy
Order Code5121147
Product RangeC Series
Also Known AsC0805X161JCTAC7800
Technical Datasheet
Capacitance160pF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
160pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8G
Product Length
2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C0805X161JCTACTU SMD Multilayer Ceramic Capacitor, 160 pF, 500 V, 0805 [2012 Metric], ± 5%, X8G](https://hk.element14.com/productimages/standard/en_GB/2522372-40.jpg)