Print Page
1,970 In Stock
Need more?
1,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$1.950 |
| 100+ | HK$1.740 |
| 500+ | HK$1.410 |
| 1000+ | HK$1.300 |
| 2000+ | HK$1.290 |
| 4000+ | HK$1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C752JBGACTUCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4758393
Cut Tape4758393RL
Product RangeC Series
Also Known AsC1206C752JBGAC7800
Technical Datasheet
Capacitance7500pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
7500pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C1206C752JBGACTU SMD Multilayer Ceramic Capacitor, 7500 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://hk.element14.com/productimages/standard/en_GB/4758132-40.jpg)