Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | F861AO274K310CCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4923610 |
| Product Range | F861 Series |
| Your Part Number | |
| Technical Datasheet |
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$6.520 |
| 50+ | HK$5.640 |
| 100+ | HK$4.750 |
| 600+ | HK$3.940 |
| 1200+ | HK$3.660 |
| 2400+ | HK$3.590 |
Price for:Each
Minimum: 10
Multiple: 10
HK$65.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | F861AO274K310CCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4923610 |
| Product Range | F861 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.27µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 310VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 500V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 10mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | F861 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.27µF |
| Suppression Class | X2 |
| Voltage Rating X | 310VAC |
| dv/dt Rating | 500V/µs |
| Lead Spacing | 10mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | F861 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
