Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R463W468000M2KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4923692 |
| Product Range | R46 Series |
| Also Known As | 463W468000M2K |
| Your Part Number | |
| Technical Datasheet |
126 In Stock
Need more?
126 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$45.780 |
| 10+ | HK$33.310 |
| 50+ | HK$28.350 |
| 126+ | HK$26.370 |
| 504+ | HK$24.210 |
| 1008+ | HK$23.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R463W468000M2KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4923692 |
| Product Range | R46 Series |
| Also Known As | 463W468000M2K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 6.8µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 310VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 100V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 37.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | R46 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 6.8µF |
| Suppression Class | X2 |
| Voltage Rating X | 310VAC |
| dv/dt Rating | 100V/µs |
| Lead Spacing | 37.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | R46 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Macedonia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
