Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B686M006ATE070 Tantalum Polymer Capacitor, 68 µF, ± 20%, 6.3 V, B, 0.07 ohm, 1411 [3528 Metric]](https://hk.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B686M006ATE070Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735812RL
Cut Tape4735812
Product RangeT520 KO-CAP Series
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$5.890 | HK$58.90 |
| Total Price | HK$58.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$5.890 |
| 50+ | HK$4.610 |
| 100+ | HK$4.210 |
| 500+ | HK$3.540 |
| 1000+ | HK$3.340 |
| 2000+ | HK$3.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B686M006ATE070Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735812RL
Cut Tape4735812
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.3A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
