Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520C226M016ATE080 Tantalum Polymer Capacitor, 22 µF, ± 20%, 16 V, C, 0.08 ohm, 2312 [6032 Metric]](https://hk.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520C226M016ATE080Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735734RL
Cut Tape4735734
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$10.200 | HK$102.00 |
| Total Price | HK$102.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$10.200 |
| 50+ | HK$9.480 |
| 100+ | HK$8.750 |
| 500+ | HK$6.280 |
| 1000+ | HK$6.160 |
| 2000+ | HK$6.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520C226M016ATE080Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735734RL
Cut Tape4735734
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeC
ESR0.08ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
16V
ESR
0.08ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
