Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521B106M035ATE100 Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, B, 0.1 ohm, 1411 [3528 Metric]](https://hk.element14.com/productimages/standard/en_GB/4825669-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521B106M035ATE100Copy
Manufacturer Standard Lead Time37 weeks
Order Code4825669
Product RangeT521 KO-CAP Series
Your Part Number
1,975 In Stock
Need more?
1,975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$11.510 |
| 10+ | HK$6.040 |
| 50+ | HK$5.800 |
| 100+ | HK$5.550 |
| 500+ | HK$4.730 |
| 1000+ | HK$4.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521B106M035ATE100Copy
Manufacturer Standard Lead Time37 weeks
Order Code4825669
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.41A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.41A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
