Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528Z337M2R5ATE005 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, Z, 5000 µohm, 2917 [7343 Metric]](https://hk.element14.com/productimages/standard/en_GB/2491129-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528Z337M2R5ATE005Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4735825RL
Cut Tape4735825
Product RangeT528 KO-CAP Series
Your Part Number
682 In Stock
Need more?
682 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$42.260 | HK$42.26 |
| Total Price | HK$42.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$42.260 |
| 10+ | HK$30.580 |
| 50+ | HK$25.900 |
| 100+ | HK$24.420 |
| 500+ | HK$21.950 |
| 1000+ | HK$21.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528Z337M2R5ATE005Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4735825RL
Cut Tape4735825
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeZ
ESR5000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.6mm
Ripple Current8.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
5000µohm
Product Length
7.3mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
8.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001