![KEMET T598D475M075ATE200 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 75 V, D, 0.2 ohm, 2917 [7343 Metric]](https://hk.element14.com/productimages/standard/en_GB/3779405-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T598D475M075ATE200Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel4735769RL Cut Tape4735769 |
| Product Range | T598 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$31.410 | HK$31.41 |
| Total Price | HK$31.41 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$31.410 |
| 10+ | HK$22.200 |
| 50+ | HK$18.580 |
| 100+ | HK$17.430 |
| 500+ | HK$15.460 |
| 1000+ | HK$15.160 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T598D475M075ATE200Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | Re-Reel4735769RL Cut Tape4735769 |
| Product Range | T598 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 75V |
| Manufacturer Size Code | D |
| ESR | 0.2ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 1.5A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | T598 KO-CAP Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T598D475M075ATE200 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 4.7µF and capacitance tolerance is ±20%
- Voltage is 75V DC, ripple current is 1.5A and capacitor case is 2917 [7343 Metric]
- 0.2ohm ESR
- AEC-Q200 qualified (125°C)
- Up-screen with T 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Voltage(DC) | 75V |
| ESR | 0.2ohm |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | T598 KO-CAP Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 1.5A |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
