
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DP5746ALCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4838505 |
| Product Range | DP5700 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$86,459.720 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DP5746ALCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4838505 |
| Product Range | DP5700 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Power Supply Output Type | Programmable |
| Output Power Max | 3.36kW |
| Output Voltage Nom | 60V |
| Output Current Max | 56A |
| Product Range | DP5700 Series |
| Input Voltage VAC | 380V AC to 480V AC |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
DP5746AL is a DP5700 series, high-density DC power supply. This is a compact and secure, delivering the right performance in space-constrained lab and production environments. The DP5700 Series offers quick and intuitive operation through rotary knobs and buttons. Front panel controls support coarse and fine adjustments to voltage, current, protection settings, and power-on states (state 0). Voltage and current are displayed simultaneously, while the LED indicators show operating status and modes. The controls can be locked to prevent accidental parameter changes. To safeguard devices from damage, the DP5700 Series power supplies provide Overtemperature Protection (OTP), Overcurrent Protection (OCP), and Overvoltage Protection (OVP), shutting down the output when a fault occurs. The DP5700 Series power supplies include standard GPIB, LAN, and USB 2.0 interfaces, providing flexibility in I/O selection across test systems. The series is fully compliant with the LXI Class C specification.
- 3.4kW model (3-phase with protective earth; no neutral)
- AC input voltage: 200V AC -15% to 240V AC +10%, line-to-line
- DC power rating: 0 to 60V voltage, 0 to 56A current, 3360W power
- Output ripple and noise: 15mV CV rms and 80mV CV peak-to-peak
- Small high-density 1U package
- Easy system integration and configuration
- Flexible configuration: connect multiple units in parallel and series
- Analog programming and monitoring, universal AC input
- Programmable internal resistance, built-in arbitrary generator, adjustable slew control
- Removable SD card option
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Power Supply Output Type | Programmable |
| Output Voltage Nom | 60V |
| Product Range | DP5700 Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Power Max | 3.36kW |
| Output Current Max | 56A |
| Input Voltage VAC | 380V AC to 480V AC |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 13 |
