Print Page
E4417A/-001/-005
RF Power Meter, 9kHz to 110GHz, -70dBm to +44dBm, 1000 readings / second, EPM-P Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4417A/-001/-005Copy
Order Code4860422
Product RangeEPM-P Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4417A/-001/-005Copy
Order Code4860422
Product RangeEPM-P Series
Technical Datasheet
Test Frequency Range9kHz to 110GHz
Power Measuring Range-70dBm to +44dBm
Measurement Speed1000 readings / second
Product RangeEPM-P Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
E4417A/-001/-005 is a dual-channel, PM2-class power meter with 001 option (front panel input sensor and reference calibration connector) and 005 option (include power sensor cable, E9288A length 5ft (1.5m)). It provides peak, peak-to-average ratio, average power, and time-gated measurements on TDMA and W-CDMA wireless formats.
- Frequency range from 9kHz to 110GHz and dynamic range from -70 to +44dBm
- 5MHz video bandwidth
- Peak frequency range from 50MHz to 18GHz and peak dynamic range from -35 to +20 dBm
- 20Msps sampling rate for reliable continuous and single-shot measurements on wide bandwidth signals
- Time-gated and free-run power measurements
- Free 'Analyzer Software' software for complete pulse and statistical analysis
- 8 pre-defined wireless configuration (GSM, EDGE, NADC, iDEN, Bluetooth, IS-95 CDMA, WCDMA, cdma2000)
Contents
Power meter, 2 x E9288A, Power cord.
Technical Specifications
Test Frequency Range
9kHz to 110GHz
Measurement Speed
1000 readings / second
SVHC
No SVHC (25-Jun-2025)
Power Measuring Range
-70dBm to +44dBm
Product Range
EPM-P Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8