Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-3WSURKCGKWCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845694
Your Part Number
765 In Stock
Need more?
765 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$2.680 |
| 10+ | HK$2.180 |
| 25+ | HK$2.040 |
| 50+ | HK$1.830 |
| 100+ | HK$1.670 |
| 150+ | HK$1.540 |
| 200+ | HK$1.310 |
| 250+ | HK$1.290 |
Price for:Each
Minimum: 5
Multiple: 5
HK$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-3WSURKCGKWCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845694
Technical Datasheet
LED ColourHyper Red, Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourHR 20mA, G 20mA
Luminous Intensity / ColourHR 700mcd, G 160mcd
Forward Voltage / ColourHR 1.95V, G 2.1V
Wavelength / ColourHR 630nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Hyper Red, Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
HR 700mcd, G 160mcd
Wavelength / Colour
HR 630nm, G 570nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
HR 20mA, G 20mA
Forward Voltage / Colour
HR 1.95V, G 2.1V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
