2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Pliers
                      5. Combination Pliers
                      Print Page

                      13 45 165

                      Plier, Dismantling, 165 mm Length

                      KNIPEX 13 45 165
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No13 45 165
                      Order Code2802681
                      Also Known AsGTIN UPC EAN: 4003773079682
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$486.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$486.85
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No13 45 165
                      Order Code2802681
                      Also Known AsGTIN UPC EAN: 4003773079682
                      Technical Datasheet

                      Data Sheet

                      Plier StyleDismantling
                      Jaw Opening Max-
                      Overall Length165mm
                      Product Range-

                      Product Overview

                      For time-saving stripping of all round sheathed and damp-proof installation cables (e.g. NYM cable). Simplified access especially into deep mounted junction boxes thanks to slim head design and optimally angled cable sheath cutter. Strip cables easily and without damage thanks to circular cutting edge with depth limiter. Suitable for universal use: precision wire stripping holes for conductors from 1.5 and 2.5 mm². With side cutters for cutting and trimming conductors, wires, small screws and nails. All cutters additionally induction hardened to approx. 61 HRC for high wear resistance. 30 % lighter than comparable pliers. Vanadium electric steel, forged, multi stage oil-hardened.

                      Technical Specifications

                      Plier Style

                      Dismantling

                      Overall Length

                      165mm

                      Jaw Opening Max
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
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.176