Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009286001021906Copy
Order Code5139143
Product Range9286 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$0.779 |
| 50+ | HK$0.641 |
| 100+ | HK$0.587 |
| 250+ | HK$0.480 |
| 500+ | HK$0.459 |
| 1600+ | HK$0.438 |
Price for:Each
Minimum: 1
Multiple: 1
HK$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009286001021906Copy
Order Code5139143
Product Range9286 Series
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min18AWG
Wire Size AWG Max26AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current8A
Rated Voltage300V
Product Range9286 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Rated Current
8A
Product Range
9286 Series
No. of Positions
1Ways
Wire Size AWG Max
26AWG
Wire Connection Method
Poke In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
