Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009286002021906Copy
Order Code5139145
Product Range9286 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$0.395 |
| 50+ | HK$0.342 |
| 100+ | HK$0.331 |
| 250+ | HK$0.299 |
| 500+ | HK$0.246 |
| 1600+ | HK$0.235 |
Price for:Each
Minimum: 1
Multiple: 1
HK$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009286002021906Copy
Order Code5139145
Product Range9286 Series
Technical Datasheet
Product Range9286 Series
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper, Phosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9286 Series
Gender
-
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper, Phosphor Bronze
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
