Print Page
CB172D0335JBC
General Purpose Film Capacitor, Metallized PET Stacked, 0504 [1210 Metric], 3.3 µF, ± 5%, 40 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCB172D0335JBCCopy
Order Code5139773
Product RangeCB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$48.890 |
| 10+ | HK$41.310 |
| 50+ | HK$30.960 |
| 100+ | HK$26.580 |
| 350+ | HK$24.770 |
| 700+ | HK$23.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$48.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB172D0335JBCCopy
Order Code5139773
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package0504 [1210 Metric]
Capacitance3.3µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating-
Lead Spacing-
Product Length12.7mm
Product Width10.2mm
Product Height5.5mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
3.3µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
12.7mm
Product Height
5.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0504 [1210 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
10.2mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
