Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC225K050RNJ Surface Mount Tantalum Capacitor, 2.2 µF, 50 V, 2312 [6032 Metric], ± 10%, 2.5 ohm, C](https://hk.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC225K050RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape1432378
Cut Tape1432378RL
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$21.490 |
| 10+ | HK$13.740 |
| 100+ | HK$9.640 |
| 500+ | HK$9.450 |
| 1000+ | HK$9.260 |
| 2000+ | HK$9.060 |
| 4000+ | HK$8.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$21.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC225K050RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape1432378
Cut Tape1432378RL
Product RangeTAJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current210mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
210mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for TAJC225K050RNJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
